
Highlights & Details
Renkforce USB 2.0 Micro B male to A receptacle OTG cable (10 cm)
- Enables connecting USB flash memory etc to a smartphone or tablet
- OTG function - data transfer without a PC
- Converts microUSB-B sockets to microUSB-A sockets
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Connection type
USB-Micro-B to USB-A
- Connections
USB Micro-B plug
USB-A socket
- Factory colour
Black
- Cable length
0.10 m
- Shielding
Braid shielding/shielding film
- Cable features
incl. OTG function
gold plated connectors
28
- Cable design
Round
- Connector version
angled on one side
Copper
- Transfer rate (max.)
480 MBit/s
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
- Type A
USB 2.0 connector Micro B
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1360259 Renkforce USB cable USB 2.0 USB Micro-B plug, USB-A socket 0.10 m Black incl. OTG function, gold plated connectors RF-40
Description
The perfect replacement if you've lost the original one. Equally useful as a backup, or when going abroad.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addtion to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
Noise Supression Shielding
Renkforce Micro USB OTG cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
UL Certificate
UL certification shows that this cable fully complies with the strict fire safety laws in the US. Reducing the release of toxic substances in the case of a fire means increased safety both at home and at the workplace.
RoHS/REACH compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
Hints
System requirements
- Smartphone/tablet with Android (vers 4.0 onward)
- Smartphone/tablet with Windows OS
Frequently Bought Together
(*All information is plus legal VAT)€ 17.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















