
Highlights & Details
Verbatim USB Flash Drive 8 GB PinStripe
- 8 GB storage capacity
- USB 2.0 interface
- Convenient sliding mechanism
Technical specifications
- Product type
USB stick
- Memory capacity
8 GB
- Interfaces
USB A (USB 2.0)
- Writing
4 MBps
- Reading
10 MBps
- Storage media features
retractable USB port
- Factory colour
Black
- Weight
9 g
- Dim
(W x H x D) 21 x 9 x 54 mm
- Width
21 mm
- Height
9 mm
- Depth
54 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Connection
USB 2.0
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 413563 Verbatim Pin Stripe USB stick 8 GB Black 49062 USB A (USB 2.0)
Information
Information 413563 Verbatim Pin Stripe USB stick 8 GB Black 49062 USB A (USB 2.0)
Information 413563 Verbatim Pin Stripe USB stick 8 GB Black 49062 USB A (USB 2.0)
Description
The Store 'n' Go PinStripe USB-key by Verbatim possesses a convenient sliding mechanism, which protects the USB-connection reliably. A protective cap that one can lose easily is thus not needed. Moreover, each PinStripe USB-key is equipped with a test version of the password protection software by EasyLock™.
The light-weight and elegantly striped USB-key is available in different colours and capacities and this represents the perfect storage solution for all.
Scope of delivery
- USB stick
Hints
System requirements
- Windows® 2000, XP, Windows Vista™, Windows® 7
- MAC OS X 9.0 or higher
Frequently Bought Together
(*All information is plus legal VAT)€ 162.76*
What kind of USB Sticks are you looking for?
- 128GB USB flash drive
- 16GB USB flash drive
- 256GB USB flash drive
- 2GB USB flash drive
- 32GB USB flash drive
- 512 GB USB flash drive
- 64GB USB flash drive
- 8 GB USB flash drive
- Hama USB flash drive
- Intenso USB flash drive
- Kingston USB flash drive
- Metal USB flash drive
- Mini USB flash drive
- Samsung USB flash drive
- SanDisk USB flash drive
- USB 3.0 flash drive
- USB-C flash drive
- Verbatim USB flash drive
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port A] gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/971744_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-port-a-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















