• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB 2.0 port A] incl. OTG function

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 micro B adapter 90° angled with OTG function

  • Enables connecting compatible UMTS sticks to your smartphone and tablet
  • OTG function - data transfer without a PC
  • Converts Micro USB B sockets to Micro USB A sockets
  • 90° angled adapter
  • The image depicts the green Android logo, consisting of a stylised robot, with the word 'ANDROID' underneath.
  • Windows 8 logo in blue lettering with a stylised window symbol.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector Micro B

No. of B connections

1 x

Type B

USB 2.0 port A

Factory colour

Black

Connector version

angled on one side

Cable features

incl. OTG function

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1360261 Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB 2.0 port A] incl. OTG function

Description

A lot of storage space is required to carry all your pictures, music, videos and documents with you wherever and whenever you want. This is usually not enough on mobile devices such as tablets and smartphones.The solution: Direct connection of external USB devices to smartphones/tabletsWith this special micro USB OTG adapter, you can easily connect your hard disks or USB sticks to your smartphone or tablet via the micro USB charging port. This allows, for example, the connection of a USB stick to your video camera or tablet.Also suitable for UMTS sticksSimply use the USB OTG adapter to connect a compatible UMTS stick to a tablet. You can enjoy all the benefits of a more expensive UMTS tablet anytime, anywhere.Angled for space-saving connectionThe angled adapter enables the connection of USB devices even in case of space problems.OTG Does the TrickAny phone or tablet supporting Android 4.0 or Windows® OS now comes with USB OTG (On the Go). This enables a direct data transfer between two connected USB devices.

This text is machine translated.

Hints

Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.
Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.

System requirements

  • Smartphone/tablet with Android (vers 4.0 onward)
  • Smartphone/tablet with Windows OS