• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port A] rf-usba-10 incl. OTG function, gold plated connectors

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

305 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Adapter USB type-C™ plug/A socket with OTG function

  • Converts a USB-A plug to a USB-C™ plug
  • You can use your old peripherals to PC/laptop further
  • Enables connecting compatible UMTS sticks to your smartphone and tablet
  • OTG function - data transfer without a PC
  • Gold-plated contacts
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 2.0 port A

Factory colour

Black

Connector version

straight

Cable features

incl. OTG function

gold plated connectors

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1426508 Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port A] rf-usba-10 incl. OTG function, gold plated connectors

Description

Use what was already available
Newer PCs and notebooks use the USB Type C™ port to transfer data. With this adapter you can continue to connect your peripheral devices such as USB hubs, hard disk docking stations or also smartphones and USB sticks with USB-A plug. Thus you have equipped your devices for the future in no time at all.

Direct connection of external USB devices to smartphones/tablets
A lot of storage space is required to carry all your pictures, music, videos and documents with you wherever and whenever you want. This is usually not enough on mobile devices such as tablets and smartphones. With this USB Type C™ OTG adapter, you can easily connect your hard disks or USB sticks to your smartphone or tablet via the USB Type C™ charging port. This allows, for example, the connection of a USB stick to your video camera or tablet.

OTG Does the Trick
Any phone or tablet supporting Android 4.0 or Windows® OS now comes with USB OTG (On the Go). This enables a direct data transfer between two connected USB devices.

Also suitable for UMTS sticks
Simply use the USB OTG adapter to connect a compatible UMTS stick to a tablet. You can enjoy all the benefits of a more expensive UMTS tablet anytime, anywhere.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Hints

Samsung widely supports OTG data management. If your device doesn't come with the feature, there's a range of apps, such as Nexus Media Importer etc.
Some brands limit the compatibility of their phones. One way around this is to change the Android memory settings from MTP to PTP or vice versa.

System requirements

  • Smartphone/tablet with Android (vers 4.0 onward)
  • Smartphone/tablet with Windows OS

More interesting products

(*All information is plus legal VAT)