• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB 2.0 port A] rf-usba-07

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-Asocket7MicroB-plug adapter

  • Conveniently connect USB cables

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector Micro B

No. of B connections

1 x

Type B

USB 2.0 port A

Factory colour

Black

Shielding

none

Connector version

straight

28

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1365734 Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB 2.0 port A] rf-usba-07

Description

With these adapters you can easily connect standard A/B USB cables.

More interesting products

(*All information is plus legal VAT)