• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket]

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3689 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.1 A male to USB-C female adapter

  • Gold-plated pin
  • Nickel plated shell

Technical specifications

Product type

USB Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Black

Cable features

gold plated connectors

Cable use

USB

Version

Adapter

Range of use

USB adapters

Max. power

4.5 W @ 5 V / 0.9 A

Transfer rate (max.)

5 GBit/s

Video transmission possible

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2269466 Renkforce USB Adapter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x USB-C® socket]

Description

Easily adapt from USB-A to USB-C. Allows a device with a USB-C® connector to be connected to a device with a USB A connector.

This text is machine translated.

Scope of delivery

  • USB 3.1 A male to USB-C female adapter

More interesting products

(*All information is plus legal VAT)