• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB4® Adapter [1x USB4® connector - 1x USB-C® socket] 40 GBit/s 90 degrees left, Aluminium connector

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

710 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-4®to USB-C® adapter, 40 Gbps, 5A

  • USB-4® to USB-C® supports PD protocol fast chargingPower up to 240W - USB-C® to USB-C® adapter, supports PD protocol and fast charging up to 240 W
  • Supports 40 Gbps high speed transfer
  • Supports 8k@60 Hz audio and video transmission
  • Plug & play

Technical specifications

  • Max power : 240W@48V / 5A.
Product type

USB4® Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB4® connector

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Grey (metal housing)

Connector version

angled on one side

Cable features

90 degrees left

Aluminium connector

Cable use

USB4®

Version

Adapter

Range of use

Laptop

Mobile phones

Max. power

240 W @ 48V / 5A

Transfer rate (max.)

40 GBit/s

Video transmission possible

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2622636 Renkforce USB4® Adapter [1x USB4® connector - 1x USB-C® socket] 40 GBit/s 90 degrees left, Aluminium connector

Description

Features

  • USB-4® to USB-C® adapter, supports PD protocol and fast charging up to 240 W
  • Supports 40 Gbps high speed transfer, supports 8k@60 Hz audio and video transmission

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)