• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter cable [1x USB-C® plug - 1x USB 2.0 port A] RF-5720376 0.15 m Common shield

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2090 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-5720376

  • USB-C® connector to USB 2.0 Type A connector
  • Data transfer rate of up to 480 Mbit/s.
  • Length 15 cm

Technical specifications

Product type

USB 2.0 Adapter cable

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 2.0 port A

Cable length

0.15 m

Factory colour

Black

Shielding

Shielding film

Connector version

straight

Cable features

Common shield

30

Cable use

USB 2.0

Version

Adapter cable

Range of use

USB adapters

Copper

Cable design

Round

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Connections

USB-C® plug

USB-A plug

Connection type

USB-C® to USB-A

Signal flow

Bidirectional (A↔B)

Cable specs

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860188 Renkforce USB 2.0 Adapter cable [1x USB-C® plug - 1x USB 2.0 port A] RF-5720376 0.15 m Common shield

Description

Discover the Renkforce RF-5720376 USB cable - the perfect solution for fast and reliable data transfer!

The USB cable USB-C® connector to USB 2.0 Type A socket lets you easily connect your devices and transfer data at an impressive speed of up to 480 MBit/s. Whether you want to transfer photos, videos or other files, this cable offers you the performance that you need.

The length of 15 cm makes this cable extremely convenient and versatile. It is perfect for use at home, in the office or while traveling. No matter, whether you want to connect your Smartphone, tablet, laptop or other USB-devices, this cable fits perfectly with your needs.

The Renkforce RF-5720376 USB-cable is characterized not only by its high data transfer rate, but also by its high-quality processing. It is robust and durable, so you can rely on long-term use.

Say goodbye to slow data transfers and invest in the Renkforce RF-5720376 USB cable. Enjoy a fast and reliable connection between your devices and enjoy an efficient way of working.

Order now the Renkforce RF-5720376 USB-cable and experience the advantages of a fast data transfer!

This text is machine translated.

Features

  • This USB adapter cable can be used universally and enables you to connect devices with a USB-C® connection to your PC or laptop using an existing USB Type-A cable. You can also use it to connect devices with a USB Type-A connection to PCs or laptops with a USB-C® port.

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)