• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2530 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.1 1st Gen (USB3.0) Adapter

  • USB 3.1 GEN1 Type C™ plug input
  • USB 3.1 GEN1 A port output
  • This text is machine translated.

Technical specifications

Product type

USB 3.1 1st Gen (USB3.0) Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 3.1 1st Gen

Factory colour

Black

Connector version

straight

Cable use

USB 3.1 1st Gen (USB3.0)

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

5 GBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236152 Renkforce USB 3.1 1st Gen (USB3.0) Adapter [1x USB-C® plug - 1x USB 3.1 1st Gen]

More interesting products

(*All information is plus legal VAT)