• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C®, Apple iPad/iPhone/iPod Adapter [1x USB-C® socket - 1x Apple Dock lightning plug] magnetic electrical c

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

377 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® female to Lightning male magnetic connector

  • Magnetic connector prevents accidental falling of your devices
  • USB 2.0 transmission speed, 480 Mbps
  • Supports up to 5 V/1.5 A charging
  • High quality aluminium housing
  • Small and compact design for easy storage and transport"

Technical specifications

  • Connection type: USB-C® to Apple Lightning plug
Product type

USB-C®

Connection type

USB-C®

Apple Lightning

No. of A connectors

1 x

Type A

USB-C® socket

No. of B connections

1 x

Type B

Apple Dock lightning plug

Factory colour

Silver

Connector version

straight

Cable features

magnetic electrical connector

Cable use

USB-C®

Apple iPad/iPhone/iPod

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368348 Renkforce USB-C®, Apple iPad/iPhone/iPod Adapter [1x USB-C® socket - 1x Apple Dock lightning plug] magnetic electrical c

Description

Features

  • Renkforce magnetic coupling USB-C® female to female Lightning male

Scope of delivery

  • USB-C® female to Lightning male magnetic connector

More interesting products

(*All information is plus legal VAT)