• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AXAGON USB 2.0 Adapter cable [1x RS232 plug - 1x USB 2.0] ADS-1PQN 1.5 m

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXAGON ADS-1PQN adapter cable, RS-232 COM port on USB 2.0 - FT232RL chip

  • Adapter cable RS-232 serial port on USB 2.0
  • Compatible up to 16C950 UART
  • Automatic driver installation
  • Largely configurable

Technical specifications

  • Dimensions (COM plug) 35 x 56 x 17 mm (W x H x D)
  • Weight (with cable): 83 g
  • Cable size 5 mm
  • Connections: 1x DB9 RS-232 serial plug; 1x USB 2.0 (type A, max. 480 Mbit/s)
  • FTDI FT232RL chipset
  • PROTOCOL 16C550, 16C650, 16C750, 16C850, 16C950 UART
Product type

USB 2.0 Adapter cable

Connection type

Series

USB 2.0

No. of A connectors

1 x

Type A

RS232 plug

No. of B connections

1 x

Type B

USB 2.0

Cable length

1.5 m

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996534 AXAGON USB 2.0 Adapter cable [1x RS232 plug - 1x USB 2.0] ADS-1PQN 1.5 m

Description

If you want to easily connect a device with a serial RS-232 COM port to a USB port on your computer, you can use the AXAGON ADS-1PQN, thanks to the FT232RL chip from FTDI, you can support all the common UART protocols from 16C550 to 16C950 with an adjustable transfer rate from 300 bit/s to 250 kbit/s.

In addition to flow control, word length, parity, or the COM port number from 1 to 256, the FIFO buffers can also be customized. The TI TRS213l drivers required for this will be installed automatically.

This text is machine translated.

System requirements

  • Supported operating systems: Windows XP and up, Windows Server 2003 and up, MacOS 10.4 and up, Linux Kernel 2.6 and up

More interesting products

(*All information is plus legal VAT)