• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

391 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Adapter USB type-C™ connector/micro-B connector

  • Converts a USB micro-B plug in a USB type-C™ Plug
  • You can use your old Micro-USB cable on the Smartphone/PC/Notebook further
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 2.0 port Micro B

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1460362 Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x USB 2.0 port Micro B] rf-usba-11 gold plated connectors

Description

Use what was already available
Newer smartphones and tablets use the USB Type C™ port to transfer data. With this adapter, you can still connect your micro USB cables to smartphones and tablets. Thus you have equipped your devices for the future in no time at all.

Double-sided USB-C™ connector
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug can be used on both sides, so the cable cannot be inserted the wrong way round.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)