• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port Micro B] rf-usba-09

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

274 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Adapter A-connector/micro-B connector

  • Converts a micro-B plug into an A-plug
  • Conveniently connect USB cables

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB 2.0 port Micro B

Factory colour

Black

Connector version

straight

Cable features

gold plated connectors

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1424856 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 port Micro B] rf-usba-09

Description

Use what was already available
The matching cables are often already available, but with the wrong plug combination. With this adapter, you can convert the USB micro-B interface of your USB device into a USB-A plug. Thus, you can convert e.g. the mostly enclosed Micro-USB-B data/charging cable of your smartphone/tablet into a standard USB cable.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)