• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2609 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce adapter USB 2.0 USB A/C

  • USB 2.0 A-Plug - USB-C®-Socket Adapter
  • USB-C® socket output
  • USB 2.0 A plug input
  • Gold-plated pin
  • Aluminium housing
  • slim

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB 2.0

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Grey (metal housing)

Shielding

Full shielding

Connector version

straight

Cable features

Aluminium connector

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Mobile phones

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825496 Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB-C® socket] Aluminium connector

Description

Easily adapt from USB-A to USB-C®. Allows a device with a USB-C® connector to be connected to a device with a USB A connector.

This text is machine translated.

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)