• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C®, DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] 0.15 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1496 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® to DisplayPort 4K adapter cable for iPhone 15, white

  • Plug and play (no drivers/software required)

Technical specifications

  • ▪1×USB Type C male input
  • ▪1×Display port 1.2v Female output
  • ▪ABS Housing
  • ▪ PIN Gold plated
  • ▪ Transfer rate 20 GBit/s (max)
Product type

USB-C®

Connection type

USB-C®

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0.15 m

Factory colour

White

Shielding

Braid shielding/shielding film

Connector version

straight

32+24

Cable use

USB-C®

DisplayPort

Version

Adapter

Range of use

USB adapters

Tin plated copper

Cable design

Round

Cable type

USB cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028447 Renkforce USB-C®, DisplayPort Adapter [1x USB-C® plug - 1x DisplayPort socket] 0.15 m

Description

Renkforce USB-C® to DisplayPort 4K adapter cable 15 cm.

This text is machine translated.

Features

  • For connecting laptops or other USB-C devices to a DisplayPort-enabled display
  • Supports resolutions up to 4K 3840 x 2160 pixels

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)