
Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Black RF-4600984 8K UHD USB-C® screen
Highlights & Details
Renkforce 8K USB C to Displayport cable, 1 m
- Supports up to 8K 60Hz / 4K 120 Hz
- Ideal for demanding graphics applications & gaming
- Supports HDR
- Displayport version 1.4
- Backwards compatible with older Displayport versions
- HDCP2.2
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
DisplayPort
- Version
Adapter cable
- Connection type
USB-C® to DisplayPort
- Connections
USB-C® plug
DisplayPort plug
- Connector version
straight
- Video resolution
7680 x 4320 Pixel
- Max. frequency
60 Hz
- Cable length
1.00 m
- Factory colour
Black
- Cable features
8K UHD
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
Copper
32/24
- Shielding
Braid shielding/shielding film
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300492 Renkforce USB-C® / DisplayPort Adapter cable USB-C® plug, DisplayPort plug 1.00 m Black RF-4600984 8K UHD USB-C® screen
Description
Scope of delivery
- USB-C to Displayport cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























