• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® docking station RF-USBHA-400 Compatible with (brand): Universal

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

671 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-USBHA-400 3-IN-1 USB multiport hub audio and video adapter, black

  • USB-C® to HDMI 2.0 (4K60) adapter with USB-A, high speed data transfer and USB-C® PD charging.
  • Compliant with USB-C®/DP 1.4
  • Compliant with HDMI
  • Supports PD 3.0 / USB 3.2 Gen2
  • HDMI display mode: up to 4K@60Hz

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

HDMI®

USB-A

Suitable for

Universal

Cable length

15 cm

Factory colour

Black

Width

68.7 mm

Height

11.2 mm

Depth

28.5 mm

Weight

30 g

Dim

(W x H x D) 68.7 x 11.2 x 28.5 mm

Compatible with (brand)

Universal

No. of quick charge ports

1

Port

3 ports

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350215 Renkforce USB-C® docking station RF-USBHA-400 Compatible with (brand): Universal

Description

Features

  • 4K (3840x2160p@60Hz) Ultra HD
  • USB-C® connector for power charging (up to 100W USB Power Delivery)
  • High-speed USB Type-A connector for KVM function
  • Plug and play - no driver required
  • Aluminium alloy body for stable transmission
  • Compact and portable design

Scope of delivery

  • Hub
  • Manual

More interesting products

(*All information is plus legal VAT)