• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® docking station RF-USBHA-480 Compatible with (brand): Universal USB-C® powered

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

397 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-USBHA-480 4-in-1 USB Multiport Hub Audio and Video Adapter, black

  • 2 x 4K (3840x2160p@60Hz) Ultra HD
  • Smooth audio-visual experience
  • Standardized signal transmission
  • Distortion-free natural visuals
  • Multi-functional: HDMI output, PD charging, and USB data transfer

Technical specifications

  • USB-C® to HDMI 2.0(4K60) 2 out MST, with USB-A data transfer and USB-C® charging
Product type

USB-C® docking station

Type A

USB-C® plug

Type B

HDMI socket

HDMI socket

USB-A socket

USB-C® socket (Power Delivery)

Interfaces

2x HDMI

1x USB-C® (Power Delivery)

1x USB

Suitable for

PC

Notebook

Supported monitors

2

Resolution (max.)

3840 x 2160 p

Cable length

15 cm

Factory colour

Black

Features

USB-C® powered

Width

99.5 mm

Height

13.5 mm

Depth

54 mm

Weight

98 g

Dim

(W x H x D) 99.5 x 13.5 x 54 mm

Compatible with (brand)

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402203 Renkforce USB-C® docking station RF-USBHA-480 Compatible with (brand): Universal USB-C® powered

Description

Features

  • Seamless audio-video sync
  • HDCP support for streaming
  • USB-C® connector
  • Supports up to 100W USB Power Delivery (PD) charging
  • Aluminium alloy body for stable transmission
  • 2-output multi-stream transport adapter
  • Plug and play, no installation needed

Scope of delivery

  • Hub
  • Manual

Hints

Suitable for devices with a fully-equipped USB-C® port (DisplayPort support Alt Mode)

More interesting products

(*All information is plus legal VAT)