• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® dust plug for mobile devices, 3pcs/set Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1351 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® dust plug for mobile devices, 3pcs/set Black

  • Silicon dust plug with adhesive for USB Type-C® devices
  • Effectively seals the USB-C® port against dust, lint, and moisture
  • Prevents poor contact and charging issues caused by debris accumulation
  • Protects internal components and extends device lifespan
  • Compatible with mobile phones, tablets, and other USB-C® enabled devices
  • Compact, lightweight, and discreet black design

Technical specifications

  • Silicon dust shield connector with sticker for USB-C® mobile devices.
  • Seals the USB-C® connector firmly to protect the port against dust, lint, moisture and dirt.
  • Prevents bad contact and abnormal charging due to dust accumulation, protects the device functionality and extends the life span.
  • Compatible with mobile phones, tablets and other devices with USB-C® connection.
  • Compact, light and versatile with a classic black design.
  • An essential accessory for any technology enthusiast.
Product type

Smartphone dust protection

Factory colour

Black

Content

1 pc(s)

Material

Silicone

Compatible with

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630409 Renkforce USB-C® dust plug for mobile devices, 3pcs/set Black

Description


Effective protection against contamination
The plug seals the USB-C® connector and keeps away dust, lint and moisture. This prevents build-up of dirt in the port, WAS significantly minimizes the risk of contact problems and unexpected charging problems.

Support of longevity
The physical barrier protects the internal components of the port from foreign objects entering. This helps to reduce wear and tear and can extend the overall life of the device, and WAS is a key economic factor, particularly when equipping employees.

Universal usage possibilities
The dust protection connector can be used in a wide range of applications and is compatible with mobile phones, tablets and other devices that have a standard USB-C connection.

Subtle and practical design
Manufactured from light silicone in black, the compact plug hardly stands out at the device. The integrated adhesive strip also enables a simple and permanent fixing, so that the protection plug is not lost when using the connection.

This text is machine translated.

Scope of delivery

  • Renkforce USB-C® dust plug for mobile devices, 3pcs/set Black

More interesting products

(*All information is plus legal VAT)