• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® dust plugs for mobile devices, black, 4pcs/set Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

952 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® dust plugs for mobile devices, black, 4pcs/set Black

  • Protective silicone dust plug with adhesive sticker for USB-C® ports
  • Tightly seals the interface to prevent dust, lint, and moisture from entering
  • Prevents poor contact and charging issues to extend device lifespan
  • Compatible with mobile phones, tablets, and other USB-C® devices
  • Compact, lightweight, and versatile design in classic black

Technical specifications

  • Silicon dust shield connector with sticker for USB-C® mobile devices.
  • Seals the USB-C® connector firmly to protect the port against dust, lint, moisture and dirt.
  • Prevents bad contact and abnormal charging due to dust accumulation, protects the device functionality and extends the life span.
  • Compatible with mobile phones, tablets and other devices with USB-C® connection.
  • Compact, light and versatile with a classic black design.
  • An essential accessory for any technology enthusiast.
Product type

Smartphone dust protection

Factory colour

Black

Content

1 Set

Material

Silicone

Compatible with

Universal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630410 Renkforce USB-C® dust plugs for mobile devices, black, 4pcs/set Black

Description

Protect your electronic devices reliably against everyday environmental influences. This silicone dust shield connector provides a perfect fit for hardware with USB-C® connector. The inconspicuous, light design in classic black makes this product suitable for professional use in companies as well as for the daily use.

Effective protection against contamination
The plug seals the USB-C® interface firmly and securely. This prevents the penetration of dust, fluff and moisture in the connection, so that the inner-lying technology remains unaffected.

Prevention of charging problems
Through the direct protection of the sensitive contacts the silicone plug prevents contact problems and charge failures. The purpose of this measure is to maintain the functionality and to extend the overall life of each device.

Wide compatibility
The product has a wide range of uses and can be used with mobile phones, tablets and other devices that have a standardized USB-C connection.

Compact construction with adhesive strips
The design of the dust protection is compact and lightweight. In addition, the plug is equipped with an adhesive strip, which supports the handling and attachment in the daily routine.

This text is machine translated.

Scope of delivery

  • Renkforce USB-C® dust plug for mobile devices, 4 pcs/set Black

More interesting products

(*All information is plus legal VAT)