• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m Dark grey with sleeve RF-3969333

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce Apple Lightning connection cable for Apple iPod/iPad/iPhone 1.5 m

  • Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
  • Excellent backup or replacement cable.
  • Elegant and sturdy aluminium casing
  • Fabric sleeve
  • A logo with the text 'Compatible with iPhone, iPad, iPod', indicating that the accessory is compatible with Apple devices.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'

Technical specifications

  • Fabric sleeve
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

Dark grey

Cable length

1.00 m

Cable features

with sleeve

30

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

Apple Dock

USB

Type A

USB 2.0 connector A

Type B

Apple Dock lightning plug

No. of A connectors

1 x

No. of B connections

1 x

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1688024 Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m Dark grey with sleeve RF-3969333

Description

Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.

Robust aluminum connector
The elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.

Fabric sleeve
The high-quality coating of material protects effectively against dust damage caused by mechanical impact.

Duplex use lightning plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Epoxide boards can be used of the lightning plug is, thus, the cable is not incorrectly plugged in.

Charging cable you can never have enough:
From the sofa, in the office or on the road. A second, or replacement cable is rarely at hand. Take care. The Renkforce lightning cable fits in every coat or trouser pocket.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This provides for an excellent and secure transmission speed of your data.

"Made for iPod/iPhone/iPad" certified
"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. The items are licensed by Apple and fully meet their quality standards.

RoHS/REACH Compliance
All Renkforce cables fully comply with ROHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Features

  • Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.

Hints

MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.