• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White RF-6857548

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2592 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce MOBILE PHONE CONNECTION CABLE

  • Renkforce MOBILE PHONE CONNECTION CABLE

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

none

23

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

10 W @ 5 V / 2.0 A

Connection type

USB 2.0

Cable type

Data cable

Charger lead

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428774 Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White RF-6857548

Description

Reliable USB-A to Lightning charging & data cable
This 1 meter long white cable is your ideal companion for charging and data transfer of your devices. Equipped with a USB type A plug (Plug A) and a Lightning plug (Plug B), it offers plug & play functionality for an easy use.

Made for durability, the cable ensures stable performance under different conditions.

This text is machine translated.

Features

  • Supports charging/transferring data at high speed
  • Plug & Play

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)