• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

1/2
Product type
Lead marker
Writing area length
20 mm
Writing area width
13 mm
Type
539848
Writing area
20 x 13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1470 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable binder

Our service for you

Technical specifications

Type

539848

Product type

Lead marker

Writing area length

20 mm

Writing area width

13 mm

Writing area

20 x 13 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Ecru

Halogen-free

No

Content

100 pc(s)

Length

110 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571200 TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1571200 TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

Description

This Cable binder is suitable for easy identification while bundling of Cables and Wires.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)