• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-13756880 Cable identifier Writing area: 20 x 38 mm White 10 pc(s)

1/6
Product type
Cable identifier
Writing area length
20 mm
Writing area width
38 mm
Type
SP-13756880
Writing area
20 x 38 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

811 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable markings, rectangular, white, with hook & loop fastener, 10 pcs

  • Easy identification of cables, wires and conductors
  • The surface can be easily marked with a pen
  • Hook-and-loop fastener sticks without sticky residues
  • Reusable
  • Writing area rectangular (W x H) approx. 20 x 38 mm
  • This text is machine translated.

Technical specifications

  • Contents 10 pcs
  • set of 10pcs
Type

SP-13756880

Product type

Cable identifier

Writing area length

20 mm

Writing area width

38 mm

Writing area

20 x 38 mm

Material

PE

Nylon

Factory colour

White

Dim

(W x H) 20 mm x 90 mm

Content

10 pc(s)

Width

20 mm

Height

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439220 SpeaKa Professional SP-13756880 Cable identifier Writing area: 20 x 38 mm White 10 pc(s)

Description

Scope of delivery

  • Cable signs, rectangular, white, 10 pcs

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)