• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A plug 0.25 m Black incl. On/Off switch, gold plated connectors RF-3346616

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce USB connection cable A/A with on/off switch 0.25 m

  • Gives external hard drives, USB fans etc. to an on/off switch
  • Effectively prevents boot problems
  • Saves power: Use USB devices only when needed
  • No wear and tear due to constant plugging/unplugging
  • Put the on/off switch on your desk
  • Drawing of a copper inner conductor of a cable, shown in cross-section. Text: 'Copper, Copper Inner Conductor'.
  • 'Sign with inscription 0.25 m and horizontal line arrow.'<br><br>Note: While this appears to be a technical or descriptive label, the translation maintains the original meaning using British English conventions (such as using a full stop for decimal notation).
  • 'Gold-Plated Contacts' shows a diagram of a connector with highlighted gold contacts.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

  • Charging function and data transfer
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Black

Cable length

0.25 m

Shielding

none

Cable features

incl. On/Off switch

gold plated connectors

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector A

No. of A connectors

1 x

No. of B connections

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1673308 Renkforce USB cable USB 2.0 USB-A plug, USB-A plug 0.25 m Black incl. On/Off switch, gold plated connectors RF-3346616

Description

With on/Ausschaler for effective power management
Switch on your hard disk only when you really need them. Thus you can particularly avoid booting problems and save power. The USB-cable has an on/off switch for effective power management.

Data Transfer
The USB cable also enables data between the notebook and hard disk must be replaced.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

RoHS/REACH Compliance
All Renkforce cables fully comply with ROHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.