• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Transparent RF-2916090

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 connection cable transparent 1.8 m Bulk

  • High quality USB cable for connecting devices (suchas printer)
  • USB 2.0 high-speed transmission up to 480 MBit/s
  • Film and additional braided-shielding
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Transparent

Cable length

1.80 m

Shielding

Braid shielding/shielding film

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Type A

USB 2.0 connector A

Type B

USB 2.0 connector B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 2.0

Documents & Downloads

Datasheet

Datasheet 972030 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Transparent RF-2916090

User & Safety Instructions

User & Safety Instructions 972030 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Transparent RF-2916090

Conformity certificate

Conformity certificate 972030 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 1.80 m Transparent RF-2916090

Description

High quality USB cable for connecting printers, USB drives and other devices. Thanks to the double-schielding, all data is transferred reliably - even though when many cable are adjacent to each other, which might interrupt each other functions.

Features

  • Cable Material 100% copper without any inferior aluminum additions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.