• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB-C® plug, USB-C® plug 1.00 m White twisted pairs RF-6056882

1/4
Product type
USB cable
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1485 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 240W USB-C® charging cable for iPhone 15, 1 metre, white

  • Iphone 15 comptabile
  • ▪Supports up to 480 Mbps
  • ▪Supports Power Delivery fast charging, max.240W (48V/5A)

Technical specifications

  • Transfer rate : 480 MBit/s
Product type

USB cable

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

White

Cable length

1.00 m

Shielding

none

Cable features

twisted pairs

30+23

Cable design

Round

Connector version

straight

Tin plated copper

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Cable type

Data cable

Charger lead

Compatible with

iPhone 15

iPhone 15 Plus

iPhone 15 Pro

iPhone 15 Pro Max

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028441 Renkforce USB cable USB-C® plug, USB-C® plug 1.00 m White twisted pairs RF-6056882

Description

Features

  • Fast charging cable for a wide range of USB-C® devices
  • Reversible design for easy insertion of the USB-C® connector into any USB-C® device
  • Also suitable for synchronising data, photos and music
  • Supports Power Delivery fast charging, max. 240W (48V/5A)

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)