• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 0.50 m Dark grey Fabric sleeve RF3969327

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

731 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Apple Lightning connection cable for Apple iPod/iPad/iPhone 0.5 m

  • Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
  • Excellent backup or replacement cable.
  • Elegant and sturdy aluminium casing
  • Fabric sleeve
  • A logo with the text 'Compatible with iPhone, iPad, iPod', indicating that the accessory is compatible with Apple devices.
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

Dark grey

Cable length

0.50 m

Cable features

Fabric sleeve

30

Cable design

Round

Connector version

straight

Copper

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Apple Lightning

Cable type

Data cable

Charger lead

Compatible with

iPhone 5

iPhone 5C

iPhone 5S

iPhone 6

iPhone 6 Plus

iPhone 6S

iPhone 6S Plus

iPhone SE (1st Gen)

iPhone 7

iPhone 7 Plus

iPhone 8

iPhone 8 Plus

iPhone X

iPad 4

iPad mini

iPad mini Retina (2013)

iPad mini 3

iPad mini 4

iPad Air

iPad Air 2

iPad Pro 9.7

iPad Pro 12.9

iPod nano 7th Gen

iPod touch 5th Gen

iPad Air 10.5

iPad mini (5th Gen)

iPhone 11

iPhone 11 Pro

iPhone 11 Pro Max

iPhone XR

iPhone XS

iPhone XS Max

Show more
Compatible with Apple devices

iPad

iPhone

iPod

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323109 Renkforce USB cable USB 2.0 USB-A plug, Apple Lightning plug 0.50 m Dark grey Fabric sleeve RF3969327

Description

Apple Lightning cable featuring Lightning connectors for sync'ing and charging your iPod/iPad/iPhone.Robust aluminum plugThe elegant aluminum plug provides for best shielding properties and guarantees a reliable signal transmission.Fabric sleeveThe high-quality fabric sheath effectively protects against dust, shock and other mechanical interference.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round.You can never have enough charging cable:On the sofa, in the study or while traveling. A second, or replacement cable is rarely to hand. Imagine. The Renkforce Lightning cable fits in any pocket or trouser.Safely release from the socketA gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This ensures an excellent and secure transmission speed of your data."Made for iPod/iPhone/iPad" certified"Made for iPod / iPhone/iPad" means the iem has been especially designed for iPods, iPhones or iPads. The logo indicates compatibility with the approriate Apple products. These products have been licensed by Apple and are of high quality

This text is machine translated.

Features

  • Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.

Hints

MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)