• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB data blocker Adapter [1x USB-A plug - 1x USB-A socket] RF-6615902

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

639 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Data Blocker USB 2.0 Adapter, [1 x USB A socket - 1x USB A plug]

  • Secures your devices against hackers and viruses
  • Prevents data transfer while charging your device
  • Supports max. 3A fast charging power delivery
  • Also compatible with 36W/27W/15W charging (The actual charging speed depends on your device and wall charger.)

Technical specifications

  • Support 5V / 3A power delivery, data blocker
Product type

USB data blocker Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB-A plug

No. of B connections

1 x

Type B

USB-A socket

Factory colour

Black

Connector version

straight

Cable features

USB port blocker

Cable use

USB data blocker

Version

Adapter

Range of use

USB adapters

Max. power

60 W @ 20 V / 3.0 A

Video transmission possible

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307951 Renkforce USB data blocker Adapter [1x USB-A plug - 1x USB-A socket] RF-6615902

Description

Renkforce Data blocker USB-2.0 Adapter, USB 2.0 A plug to socket, black

This text is machine translated.

Features

  • Charge only: No data-sync function.
  • Safely charge in public and protect your device against data breaches and viruses—ideal for travel and business trips

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)