• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

972 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0, serial adapter, USB 2.0 plug A - D-SUB plug 9-pin

  • For connecting older serial devices to a USB interface
  • Ideal for PDAs and modems
  • No external power supply required

Technical specifications

  • Maximum performance : 2.5W @ 5V / 0.5A
  • Connection Type : USB, Serial
  • Connection A: USB 2.0 connector A
  • Connection B: D-SUB connector 9-pin
  • Cable application: USB 2.0 / Serial
  • Maximum Performance : 2.5W @ 5V / 0.5A
Product type

USB 2.0

Connection type

USB 2.0

Series

No. of A connectors

1 x

Type A

USB

No. of B connections

1 x

Type B

RS232 plug

Cable length

1.00 m

Factory colour

Black

Shielding

Braid shielding

Connector version

straight

24

Cable use

USB 2.0

Series

Version

Adapter

Range of use

USB adapters

Copper

Cable design

Round

Cable specs

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400632 Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m

Download

Download 3400632 Renkforce USB 2.0, Series Adapter [1x USB - 1x RS232 plug] 1.00 m

Description

Features

  • Allows you to connect serial devices such as PDAs or modems to a free USB port on your PC or notebook.

Scope of delivery

  • USB 2.0 to Serial Converter
  • 1 metre USB extension cable (including plug)

More interesting products

(*All information is plus legal VAT)