• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB plug 25-pin]

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

979 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce serial adapter D-SUB 9-pin /D-SUB-25-pin.

  • Converts a 9-pin D SUB socket in a 25-pin D-SUB plug
  • In 2- series standard design
  • Metal housing
  • With cap screws and nuts

Technical specifications

Product type

Series Adapter

No. of A connectors

1 x

Type A

D-SUB-plug 9-pin

No. of B connections

1 x

Type B

D-SUB plug 25-pin

Version

Adapter

Connector version

straight

Cable features

screwable

Cable use

Series

Range of use

Serial/parallel port adapters

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1514419 Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB plug 25-pin]

User & Safety Instructions

User & Safety Instructions 1514419 Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB plug 25-pin]

Information

Information 1514419 Renkforce Series Adapter [1x D-SUB-plug 9-pin - 1x D-SUB plug 25-pin]

Description

Use what was already available
Serial cables are often already present, but with the wrong plug combination. With this adapter you can convert a serial 9poligen plug into a 25poligen plug.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)