• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin, D-SUB plug 25-pin] 1.3 m Green

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 2.0 connection cable, USB-A/M to DB9/M + DB25/M (RS232), Win 11, 1.3 m

  • Connection 1 USB-A 2.0 (plug)Connection 2: DB9 (plug)Contains a DB9 to DB25 adapterSupports the RS232 serial interfaceData rate: Up to 115 Kbit/s.Active adapter with PL2303GT chipsetPower supply via USB portCompatible with USB 1.1/2.0 specificationCompatible with Mac OS, Linux and Windows operating systems up to Windows 11Cable length 1.3 m.Colour: Transparent green

Technical specifications

Product type

Series Adapter

Connection type

USB 2.0

Series

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

D-SUB-plug 9-pin

D-SUB plug 25-pin

Version

Adapter

Cable length

1.3 m

Factory colour

Green

Connector version

straight

Cable use

Series

Range of use

Serial/parallel port adapters

Cable design

Round

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2751109 LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin, D-SUB plug 25-pin] 1.3 m Green

User & Safety Instructions

User & Safety Instructions 2751109 LogiLink Series Adapter [1x USB 2.0 connector A - 1x D-SUB-plug 9-pin, D-SUB plug 25-pin] 1.3 m Green

Description

This compact adapter from LogiLink allows the operation of serial (also known as Com Port or RS232 interface) devices on the USB 2.0 port. Ideally suited for operating serial devices such as modems or ISDN adapter as well as older hardware in Notebooks and PCs of latest generations that do not have a serial interface. Included in the delivery is an adapter of DSUB 9 pin on DSUB 25 pin.

This text is machine translated.

Scope of delivery

  • 1x USB to serial cable adapter
  • 1x DB9 to DB25 adapter
  • 1x user manual

More interesting products

(*All information is plus legal VAT)