• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB hub RF-6in1DSSDE-100 Compatible with (brand): Apple

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-7533298 USB hub

  • Connection A (or inputs): USB 3.2 2nd Gen 2 port C (USB 3.1)
  • Connecton B (or outputs): USB 3.2 2nd Gen (USB 3.1)
  • No. of supported monitors: 1
  • Maximum resolution:
  • Key features:

Technical specifications

  • Maximum resolution 3840x2160 pixels
Product type

USB hub

Type A

USB 3.2 2nd Gen 2 port C (USB 3.1)

Type B

USB 3.2 2nd Gen (USB 3.1)

Interfaces

yes

Suitable for

MacBook

Supported monitors

1

Cable length

26.50 cm

Width

133 mm

Height

52 mm

Depth

15 mm

Weight

124 g

Dim

(W x H x D) 133 x 52 x 15 mm

Compatible with (brand)

Apple

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766649 Renkforce USB hub RF-6in1DSSDE-100 Compatible with (brand): Apple

Description

Features

  • Designed for seamless connectivity and high speed data transfer
  • M2 NVMe & NGFF SSD enclosure, support 2230/2242/2260/2280, speeds up to 10Gbps.
  • HDMI 4K@60Hz
  • Type-C® PD 100W
  • USB-A 3.0 10Gbps
  • USB-C® 3.0 10Gbps
  • 1000M Ethernet

Scope of delivery

  • unit x 1
  • Screwdriver x 1
  • Screw x 1
  • Cooling pad x 1
  • Manual x 1

System requirements

  • Windows 7 32bit
    Windows 7 64bit
    Windows 8.0 32bit
    Windows 8.0 64bit
    Windows 8.1 32bit
    Windows 8.1 64bit
    Windows 10 32bit
    Windows 10 64bit
    Windows 11
    Windows 11Pro
    Mac 8.6 (lowest version)
    Mac 26 (latest version)

More interesting products

(*All information is plus legal VAT)