• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 15.00 m Black RF-4537806 for conduit fitting, incl. ferrite core VG

1/3
Product type
VGA cable
Connection type
VGA
Version
Cable
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce VGA laying cable for conduit fitting 15 m

  • Easy installation in the empty pipe by DIN 14 Connector
  • Transmits the VGA signal over long distances

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin plug

Connector version

straight

Video resolution

1200 x 720 Pixel

Cable length

15.00 m

Factory colour

Black

Cable features

for conduit fitting

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

Shielding

Braid shielding/shielding film

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268903 Renkforce VGA Cable VGA 15-pin plug, VGA 15-pin plug 15.00 m Black RF-4537806 for conduit fitting, incl. ferrite core VG

Description

They often have picture signals over long distances or in other rooms. Unlike Wireless LAN is a firm wiring is not susceptible to interference. With this cable you can use VGA even in the existing empty pipe laying - additional drilling is not necessary. The VGA plug can be used by the DIN 14 between connection can be unscrewed. This allows easy mounting. For laying in empty pipe helps the removable pull-tab on the DIN 14-adapter plug.

Protection against radio frequency interference: ferrite core
Electronic devices such as PC, notebook or smartphone cause radio frequency interference. These affect the quality of the data transmission considerably. For damping the interference sources were on the cable sheath so-called ferrite cores are attached. This special metal alloy provides for a perfect transmission of your data.

Noise Supression Shielding
The laying cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

Core Cross-section Matters
Larger core diameters enable higher deta flow rates. In this context, lower AWG ratings mean larger core diameters. Renkforce cables come with a thicker core for improved data transfer, however, without compromising on bendability.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Features

  • With pull-tab on the DIN 14-connector
  • Film and braid-shielding
  • High-quality copper inner conductor
  • With ferrite core to reduce electromagnetic interferences

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.