• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Wi-Fi repeater RF-WR-N300MINI RF-4723578 300 MBit/s

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce WLAN Repeater N300 RF-WR-N300 MINI

  • Better coverage and range increase with 300 Mbit/s
  • Receives, boosts and transmits Wi-Fi signals
  • Easy to set up at the push of a button
  • Secure wireless connection with WPA2 encryption
  • Extremely compact design - covered no other sockets
  • The image shows a hand pressing a button marked 'WPS'.
  • 'Display of 2.4 GHz 802.11 b/g/n' with a tachometer indicating high performance.

Technical specifications

Product type

Wi-Fi repeater

Type

RF-WR-N300MINI

Function

Repeater

Access point

Wi-Fi standard

IEEE802.11b

IEEE802.11n

IEEE802.11g

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

300 MBit/s

No. of antennas

2 x

No. of LAN ports

1 x

Dim

(L x W) 42 mm x 42 mm

Width

42 mm

Weight

41 g

WPS compatible

256-Bit AES, 168-Bit 3DES IPSec

Safety

yes

Length

42 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1574526 Renkforce Wi-Fi repeater RF-WR-N300MINI RF-4723578 300 MBit/s

Conformity certificate

Conformity certificate 1574526 Renkforce Wi-Fi repeater RF-WR-N300MINI RF-4723578 300 MBit/s

Description

This high-quality WLAN repeater and access point extends the range of your wireless network, offering optimal reception and high transmission power.
It is suitable for all WLAN standards with a speed of 11 MBit/s up to 300 MBit/s and is perfect for application in 2 ways: as a high sensitivity Accesspoint, it connects one or more computers to your WLAN – ideal for a study or small office.

In the socket
The device can be connected to the power via a conventional socket, using the practical, integrated plug.

Compact, it is not
With only 4.2 cm length and width is the RF-WR-N300 MINI extremely slim and covers any adjacent sockets, neither on the wall or in a power strip.

Access point to "go"
Small and therefore perfect for every journey, whether for business or personal reasons. The Repeater can also be used as an access point and thus produces a "fresh" WLAN for
Perfect wireless coverage.

High-securely encrypted with the push of a button.
Thanks to full support for current encryption technologies and WPS, this repeater also offers your network the necessary protection against unauthorized access.

This text is machine translated.

Features

  • Software wizard for easy setup
  • Integrated Antennas

Scope of delivery

  • Repeater
  • User manual

What kind of Wi-Fi Repeaters are you looking for?