• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Combination shears 502 031 6

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Max. blade diameter

Verbundrohr: 12 - 25 mm

Weight

295 g

Length

195 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 396792 Rennsteig Werkzeuge Combination shears 502 031 6

Description

The exact right-angled cutting composite and plastic tubes in a diameter range of 12 to 25 mm. Clean, smooth and burr-free cut surfaces. Safe cutting of riffelschutzrohr on the outer diameter, without damage to the inner cable tube. Problem-free cutting of the protective tube also in mounting state by short cutting way (90°). Possibility of attaching a calibration drift e.g. for geberit tubes with a diameter of 11.5 and 15 mm. Calibrate and chamfering of the composite pipe ends for easy installation. Replaceable blade. Without a protective pipe cutter available. Ergonomically designed two-component handles. Without calibration spike. Without protective pipe cutter.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)