• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cross chisel 300 mm 320 300 0

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tile chisel

Dim

(L x W) 300 mm x 23 mm

Length

300 mm

Content

1 pc(s)

Width

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901397 Rennsteig Werkzeuge Cross chisel 300 mm 320 300 0

Description

Cross chisel 300mm without hand protection, flat oval 23x13mm, chipping or mushroom head is avoided by special safety hammer head, by special manufacturing processes micro cracks are prevented, very long life, special tool steel is forged, hardened and polished, cutting edge machined, blade polished, completely hardened chisel transfers the impact force directly, regrinding possible on entire length, better than specified by DIN requirements, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.