• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Electrician's chisel 2K-HS 200 mm Blade width 12 mm 361 203 1

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wiring chisel

Length

200 mm

Weight

138 g

Content

1 pc(s)

Blade width

12 mm

Shank diameter

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811307 Rennsteig Werkzeuge Electrician's chisel 2K-HS 200 mm Blade width 12 mm 361 203 1

Description

Electrician's chisel 2K-HS 300 mm with hand protection, 8-square, special tool steel, forged, hardened, powder-coated, Made in Germany

Features

  • Made from chrome-vanadium steel. fully tempered
  • GS certified.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)