• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Electrician's chisel 300 mm 362 302 1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wiring chisel

Chisel width

14 mm

Length

300 mm

Content

1 pc(s)

Shank Ø

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901517 Rennsteig Werkzeuge Electrician's chisel 300 mm 362 302 1

Description

Electrician's chisel 300mm without hand protection, 8-edge 12mm, cutting width 14mm, chipping or mushroom head is avoided by special safety hammer head, by special manufacturing process micro-cracks are prevented, very long life, special tool steel is forged, hardened and painted, cutting edge machined, sheet painted, completely hardened chisel transmits the impact force directly, regrinding possible on entire length, Better than specified by DIN requirements, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.