• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Electrician's slotted chisel HS 250 mm 367 250 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wiring chisel

Chisel width

33 mm

Dim

(L x W) 250 mm x 23 mm

Length

250 mm

Content

1 pc(s)

Width

23 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1901520 Rennsteig Werkzeuge Electrician's slotted chisel HS 250 mm 367 250 0

Description

Electrician's slotted chisel 2-edged 250mm with hand guard, flat oval 23x13mm, cutting width front 33mm, chipping or mushroom head is avoided by special safety hammer head, by special manufacturing processes micro-cracks are prevented, very long life, special tool steel is forged, hardened and painted, cutting edge machined, blade polished, completely hardened chisel transfers the impact force directly, re-grinding possible on entire length, Better than specified by DIN requirements, Made in Germany

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.