• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Slot chisel HS bent 240 mm Blade width 30 mm 381 241 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 18 mm size
Length

240 mm

Weight

390 g

Content

1 pc(s)

Blade width

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815645 Rennsteig Werkzeuge Slot chisel HS bent 240 mm Blade width 30 mm 381 241 1

Description

Slot chisel HS 240 mm with hand protection, flat, oval, cutting processed, Safety hammer head, special tool steel, forged, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)