• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 00125171 Power strip (+ switch) 6x Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REV 6-way multiple socket outlet

  • With surge protection for all sockets
  • with increased touch protection
  • with 2-pin, illuminated control switch
  • This text is machine translated.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

Surge protection

incl. switch

Outlets

6

Cable length

1.40 m

Used at

Indoors

Function display

visual

Leakage current

max. 12000 A

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Black

Length

40 mm

Width

340 mm

Height

60 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2103081 REV 00125171 Power strip (+ switch) 6x Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2103081 REV 00125171 Power strip (+ switch) 6x Black PG connector 1 pc(s)

Description

Features

  • 6 cross-fitting, protected sockets
  • Indicator lamp signals Function
  • Protection routes: N/PE, L/PE
  • This text is machine translated.

Scope of delivery

  • Outlet strip
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.