• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 00129001 Power strip White PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REV 00129001 Power strip

  • Convenient use of angle plugs is possibleImpact resistant housing materialErgonomically designed protective contact plug2-pin with earthing contact

Technical specifications

Product type

Power strip

Light bulb features

Child safety

Outlets

2

2

Cable length

1.4 m

Used at

Indoors

Material

Plastic

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Power rating

3680 W

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751522 REV 00129001 Power strip White PG connector 1 pc(s)

Description

Multiple socket strip for a flexible and safe power supply of up to 4 electrical devices indoors, with cross-seated earth contact and Euro sockets.

This text is machine translated.

Features

  • PRACTICAL – Multiple outlet strip for a flexible and safe power supply of up to 4 electrical devices indoorsFUNCTIONAL - with cross-fitting earthing contact and Euro socketsSOLID - compact and stable housing made of impact resistant plastic for use in the home and indoorsCOMPLETE - with 1.4 m long, high-quality plastic cable with earthing contact plugSAFE - quality product tested by REV Ritter with increased protection against accidental contact in the outlets and a high load capacity up to 3,680 W.

Scope of delivery

  • Standard socket strip 2+2-way 1.4 m white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)