Cable: H03VVH2-F 2x0.75 mm²With Euro plug Approved only on protective insulated devices
Technical specifications
Product type
Current Cable
Cable use
Current
Version
Cable
Type A
Europlug
Connector version
straight
Type B
Open cable ends
Cable length
2 m
Cable standard
H03VVH2-F 2X 0,75 mm²
Factory colour
White
Nominal voltage (details)
230 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751587 REV 0505624555 Current Cable White 2 m
Description
Euro feed line for the electrical connection of insulated electrical devices. 2 m long high-quality plastic cable H03VVH2-F with flat plastic Euro plug.
This text is machine translated.
Features
PRACTICAL - Euro supply cable for the electrical connection of insulated electrical devicesCOMPLETE - 2 m long high-quality plastic cable H03VVH2-F with flat plastic Euro plug SOLID - suitable for use in the house and in the apartment, protection class IP20, loadable up to 580 WSAFETY - quality product tested by the manufacturer REV RitterNOTE: Approved for safety-insulated devices only!TECHNOLOGY 2.5 A230V~max. 580 W
Scope of delivery
Feed euro plastic H03VVH2-F 2x0.75 2m white
Description
Euro feed line for the electrical connection of insulated electrical devices. 2 m long high-quality plastic cable H03VVH2-F with flat plastic Euro plug.
This text is machine translated.
Features
PRACTICAL - Euro supply cable for the electrical connection of insulated electrical devicesCOMPLETE - 2 m long high-quality plastic cable H03VVH2-F with flat plastic Euro plug SOLID - suitable for use in the house and in the apartment, protection class IP20, loadable up to 580 WSAFETY - quality product tested by the manufacturer REV RitterNOTE: Approved for safety-insulated devices only!TECHNOLOGY 2.5 A230V~max. 580 W