• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0505680555 Current Cable White 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed Euro plastic H03VVH2 2 x 0.75² with switch 2m white

  • Cable: H03VVH2-F 2x0.75 mm²With Euro plug and cord intermediate switchApproved only on protective insulated devices1-pole switch

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

2 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

White

Nominal voltage (details)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751536 REV 0505680555 Current Cable White 2 m

Description

Euro feed line for the electrical connection of insulated electrical devices. 2 m long high-quality plastic cable H03VVH2-F with flat plastic Euro plug and 1-pin switch.

This text is machine translated.

Features

  • PRACTICAL - Euro supply cable for the electrical connection of insulated electrical devicesCOMPLETE - 2 m long high quality plastic cable H03VVH2-F with flat plastic Euro plug and 1-pin switchSOLID - suitable for use in the house and in the apartment, protection class IP20, loadable up to 580 WSAFETY - quality product tested by the manufacturer REV RitterNOTE: Approved for safety-insulated devices only!TECHNOLOGY 2.5 A230V~max. 580 W

Scope of delivery

  • Feed Euro plastic H03VVH2 2 x 0.75² with switch 2m white

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)