• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0512738777 In-line socket 2-pin White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euro socket adapter 4-way white

  • 4 Euro sockets2.5 A; 250 V~

Technical specifications

Product type

In-line socket

Operating voltage

250 V

Power rating

625 W

No. of pins

2-pin

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751545 REV 0512738777 In-line socket 2-pin White

Description

From 1 to 4, multiple plugs for plugging four Euro plugs in one earthing contact socket.

This text is machine translated.

Features

  • FLEXIBLE - more slots for the application of electrical appliances in house and apartment, such as Desk and floor lamps, kitchen appliances, HiFi equipment, games consoles, chargers, Light chains, shavers, electric toothbrush, watches, etc.EASY - Adapter as adapter for an adapter plug socket for a standard plug socket, no mounting or electrical connection is necessarySOLID - compact and stable housing made of high quality plasticSAFETY - quality product tested by the manufacturer REV Ritter

Scope of delivery

  • Euro socket adapter 4-way white

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)