• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7542626 In-line socket + USB 2-pin White

1/7
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX USB Adapter with Nightlight 2x USB-A 2x USB-C®

  • 1x Euro and 1x protective contact socket
  • 2x USB-A and 2x USB-C® charging ports with up to 18 W
  • Night light with optical control (< 20 lux light on)

Our service for you

Technical specifications

  • USB-A:
  • 5.0 V/DC 3.6A, max. 18.0W
  • USB-C®:
  • 5.0 V/DC 3.6A, max. 18.0W
  • any two ports:
  • 5.0 V/DC 3.6A, max. 18.0W (shared)
  • any three ports:
  • 5.0 V/DC 3.6A, max. 18.0W (shared)
  • all ports:
  • 5.0 V/DC 3.6A, max. 18.0W (shared)
Product type

In-line socket

Features

+ USB

Operating voltage

230 V AC

Power rating

3680 W

No. of pins

2-pin

Factory colour

White

Length

100 mm

Width

76 mm

Height

55 mm

Dim

(L x W x H) 100 x 76 x 55 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771313 Sygonix SY-7542626 In-line socket + USB 2-pin White

Warranty Terms

Warranty Terms 3771313 Sygonix SY-7542626 In-line socket + USB 2-pin White

Description

The white Sygonix USB charging adapter is a 2-pin intermediate socket, which extends a conventional wall socket by additional connection possibilities. The compact device (76 x 55 x 100 mm) provides a safety contact as well as a Euro socket and is designed for a connection power of up to 3680 W at an operating voltage of 230 V/AC.

Versatile USB charging connections
The adapter is equipped with two USB-A and two USB-C® ports. Single port provides a charging power of up to 18 W (5.0 V/DC at 3.6 A). As soon as two or more ports are used simultaneously, the maximum power of 18 W is distributed to the occupied ports. This enables charging multiple mobile devices, such as company phones or tablets, without the need for separate mains power supplies.

Integrated night light with twilight sensor
A built-in nightlight function provides additional visibility in dark conditions. The light is controlled by a built-in twilight sensor that automatically switches on lighting as soon as the ambient brightness drops to below 20 lux. This allows the adapter to provide useful orientation lighting for corridors or lounges in offices and commercial properties.

Integrated protective functions
To safeguard the connected electronics, the charging adapter is equipped with a USB overcurrent protection as well as a short circuit protection. In addition, the device is equipped with increased contact protection on the sockets. This combination supports reliable and safe operation in daily business environments.

Features

  • USB overcurrent and short-circuit protection
  • Enhanced protection against accidental contact

Scope of delivery

  • Adapter
  • User manual

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)