• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0518340777 Dry lining box (Ø x H) 68 mm x 35 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

500 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hollow wall box Ø 68 x 35 mm deep orange

  • Flame resistantWith device screws
  • This text is machine translated.

Technical specifications

Product type

Dry lining box

Mounting type

Flush-mount

Max. fire resistance

850 °C

Content

1 pc(s)

Factory colour

Orange

Dim

(Ø x H) 68 mm x 35 mm

Length

68 mm

Width

68 mm

Height

35 mm

Depth

35 mm

(Ø)

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751565 REV 0518340777 Dry lining box (Ø x H) 68 mm x 35 mm 1 pc(s)

Description

Features

  • Hollow wall socket / lining box for cavity wall mounting with device screws68 mm diameter, 35 mm highflame-resistant up to 850°For secure electrical installation in the house, protection class: IP30Quality product tested by the manufacturer

Scope of delivery

  • Hollow wall box Ø 68 x 35 mm deep orange

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)