• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV Rundleuchte Kunstst.LED 7W ws Wet room light LED (monochrome) E-27 7 W Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round LAMP Kunstst.LED 7W, WS

  • Power= 7 W
  • Total luminous flux= 800 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Wet room light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

E-27

7 W

2700 K

Colour

Warm white

Total luminous flux

800 lm

IP44

Factory colour

White

Material

Plastic

Dim

(Ø) 200 mm

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2346794 REV Rundleuchte Kunstst.LED 7W ws Wet room light LED (monochrome) E-27 7 W Warm white White

User & Safety Instructions

User & Safety Instructions 2346794 REV Rundleuchte Kunstst.LED 7W ws Wet room light LED (monochrome) E-27 7 W Warm white White

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)