• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 00154 RV 3D-Puzzle RMS Titanic - LED Edition 3d puzzle

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3D-Puzzle RMS Titanic - LED Edition

  • 266 pieces
  • Recommended age 10+

Technical specifications

  • Dimensions (LxWxH) 879x96x294 mm
Jigsaw pieces

266

Height

294 mm

Length

897 mm

Width

96 mm

No. of parts

266

Model

RMS Titanic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475880 Revell 00154 RV 3D-Puzzle RMS Titanic - LED Edition 3d puzzle

Description

The RMS Titanic is probably the most famous ship in the world. Probably everyone knows their tragic story of the clash with the iceberg and the sinking in the icy floods of the North Atlantic. The LED lighting lets the Titanic's 3D puzzle shine in the same light in which it rammed and sank the iceberg on the tragic night of 1912.

This text is machine translated.

Scope of delivery

  • 3D Puzzle RMS Titanic - LED Edition

Hints

Caution! Not suitable for children under 36 months of age. Small parts. Danger of suffocation!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 89.96€ 88.96*